
The 74LVTH373WM_Q is an 8-input 3-output latch from Onsemi, operating within a supply voltage range of 2.7V to 3.6V. It features a propagation delay of 4.5ns and a supply current of 5mA. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It has a high level output current of -32mA and is a non-inverting latch with 8 input lines and 3 output lines.
Onsemi 74LVTH373WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Series | 74LVTH373 |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH373WM_Q to view detailed technical specifications.
No datasheet is available for this part.
