
The 74LVTH574MSA_Q is an 8-input 3-output D-type flip-flop from Onsemi, featuring single-ended inputs and non-inverting outputs. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 3.6V. This device has a propagation delay of 5.3ns and is packaged in a SSOP format, available in rail or tube packaging.
Onsemi 74LVTH574MSA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Series | 74LVTH574 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH574MSA_Q to view detailed technical specifications.
No datasheet is available for this part.
