Onsemi 74LVX00MTCX-NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX00MTCX-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
