
The 74LVX08SJX is a 4-input AND gate from Onsemi, fabricated using CMOS technology. It operates within a supply voltage range of 2V to 3.6V and can withstand temperatures from -40°C to 85°C. This surface-mount device is packaged in a SOIC package and is available in quantities of 2000 per reel. The 74LVX08SJX features a propagation delay of 10.6ns and a quiescent current of 2uA.
Onsemi 74LVX08SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX08SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
