
The 74LVX138M_Q is an 8-input 3-state logic gate from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 2V and 3.6V. The device is available in a SOIC package, packaged in rail/Tube format.
Onsemi 74LVX138M_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74LVX138 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX138M_Q to view detailed technical specifications.
No datasheet is available for this part.
