
The 74LVX244MTC_Q buffer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device has a propagation delay of 10.6ns and features 8 input lines and 8 output lines. The output type is 3-state, and the packaging is rail/Tube.
Onsemi 74LVX244MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX244MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
