
The 74LVX373M_Q is an 8-input 3-output latch from Onsemi, packaged in a SOIC case. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V, operating within a temperature range of -40°C to 85°C. This latch has a propagation delay of 13.2ns and features a non-inverting polarity. It is available in a rail/Tube packaging format and has a high level output current of -4mA.
Onsemi 74LVX373M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.2ns |
| Series | 74LVX373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX373M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
