
The 74LVX4245WM_Q is a single 3-STATE transceiver with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 8.5ns. The device features high and low level output currents of 24mA and -24mA, respectively. It is available in a rail/Tube packaging format and has a non-inverting polarity. The 74LVX4245WM_Q is a member of the 74LVX4245 series.
Onsemi 74LVX4245WM_Q technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Series | 74LVX4245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX4245WM_Q to view detailed technical specifications.
No datasheet is available for this part.
