
The 74LVX74MTCX-NL is a dual inverter from Onsemi, packaged in a TSSOP with 2500 units per reel. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.0V and 3.6V. The device features a propagation delay of 18.5ns and can provide high level output currents of up to -4mA and low level output currents of up to 4mA. It is compliant with AEC-Q100 and is available in a tape and reel packaging format.
Onsemi 74LVX74MTCX-NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Series | 74LVX74 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX74MTCX-NL to view detailed technical specifications.
No datasheet is available for this part.
