
The 74LVX74SJ_Q is a dual D-Type flip-flop from Onsemi, packaged in a SOP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -4mA and a low level output current of 4mA. The device is designed for single-ended input and has a propagation delay of 18.5ns. It is available in a rail/Tube packaging and is compliant with the specified voltage and temperature ranges.
Onsemi 74LVX74SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Series | 74LVX74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX74SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
