
The 74LVXC3245WM_Q is a single transceiver from Onsemi, packaged in a SOIC case. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and can be supplied with voltages between 3V and 5.5V. The propagation delay is 8.5ns.
Onsemi 74LVXC3245WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Series | 74LVXC3245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVXC3245WM_Q to view detailed technical specifications.
No datasheet is available for this part.
