
The 74OL6000300W is a 1-channel optocoupler from Onsemi with a data rate of 15Mbps and a maximum output current of 40mA. It has a maximum power dissipation of 350mW and a propagation delay of 60ns. The device is packaged in a DIP package and is mounted through a hole. It operates over a temperature range of -40°C to 70°C and is compliant with RoHS regulations.
Onsemi 74OL6000300W technical specifications.
| Package/Case | DIP |
| Data Rate | 15Mbps |
| Fall Time | 5ns |
| Forward Current | 14mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC™ OPTOPLANAR® |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74OL6000300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
