
General purpose optocoupler featuring a single channel with a totem-pole output. Offers 5.3kV isolation voltage and a 15Mbps data rate. Designed for surface mounting in an SOIC package, it operates across a -40°C to 70°C temperature range with a maximum output current of 40mA. Key electrical characteristics include a 60ns propagation delay and 100ns turn-on delay time.
Onsemi 74OL60013S technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 5ns |
| Forward Current | 14mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC™ OPTOPLANAR® |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74OL60013S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
