
Onsemi 74OL6010S_Q technical specifications.
| Fall Time | 5ns |
| Forward Current | 14mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 350mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | 74OL6010 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74OL6010S_Q to view detailed technical specifications.
No datasheet is available for this part.
