
The 74VCX132M_Q logic gate from Onsemi features a high level output current of -24mA and a low level output current of 24mA. It is packaged in a SOIC case and is available in rail/Tube packaging. The device operates within a maximum supply voltage of 3.6V and a minimum supply voltage of 1.4V. It can withstand a maximum operating temperature of 85°C. The gate has 4 channels and a propagation delay of 3.3ns.
Onsemi 74VCX132M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX132M_Q to view detailed technical specifications.
No datasheet is available for this part.