
The 74VCX162245MTD_Q is a dual 3-STATE transceiver from Onsemi, operating over a temperature range of -40°C to 85°C. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device is packaged in a TSSOP package and is available in rail/Tube packaging. It is designed to operate within a supply voltage range of 1.4V to 3.6V.
Onsemi 74VCX162245MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Series | 74VCX162245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX162245MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
