
The 74VCX162835MTDX is a single 3-STATE logic gate from Onsemi, featuring a non-inverting output type and a propagation delay of 9.2ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is available in a tape and reel packaging format, with a quantity of 1000 units per package. The 74VCX162835MTDX is designed to handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V, with a high level output current of -12mA and a low level output current of 12mA.
Onsemi 74VCX162835MTDX technical specifications.
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74VCX162835 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX162835MTDX to view detailed technical specifications.
No datasheet is available for this part.