
The 74VCX162838MTDX is a single-channel logic device from Onsemi. It operates within a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device features a propagation delay of 3.9ns and a maximum frequency of 250MHz. It is available in a tape and reel packaging with a SSOP package type. However, it is not RoHS compliant.
Onsemi 74VCX162838MTDX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| RoHS Compliant | No |
| Series | 74VCX162838 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX162838MTDX to view detailed technical specifications.
No datasheet is available for this part.