
The 74VCX162839MTD_Q is a high-speed logic device from Onsemi, packaged in a TSSOP package and available in rail or tube packaging. It operates over a temperature range of -40°C to 85°C and can supply up to 12mA of current at high levels and -12mA at low levels. The device has a maximum operating frequency of 250MHz and a propagation delay of 4.1ns. It can handle supply voltages between 1.65V and 3.6V.
Onsemi 74VCX162839MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| Series | 74VCX162839 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX162839MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
