The 74VCX16501MTD_Q is a single 3-STATE transceiver from Onsemi, featuring a propagation delay of 8.8ns. It operates over a supply voltage range of 1.4V to 3.6V and has a maximum operating temperature of 85°C. The device has a high level output current of -24mA and a low level output current of 24mA. It is available in a rail/tube packaging and is a non-inverting device. The 74VCX16501MTD_Q is a member of the 74VCX16501 series.
Onsemi 74VCX16501MTD_Q technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Series | 74VCX16501 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX16501MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
