
Onsemi 74VCX16722MTD_Q technical specifications.
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 22 |
| Number of Output Lines | 22 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Series | 74VCX16722 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX16722MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
