The 74VCX16835 is a single 3-STATE logic gate with a non-inverting output. It can source up to 24mA at high level and sink up to 24mA at low level. The device operates between 1.65V and 3.6V and can withstand temperatures up to 85°C. It is packaged in a rail or tube format and has a propagation delay of 9.2ns.
Onsemi 74VCX16835MTD_Q technical specifications.
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Series | 74VCX16835 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX16835MTD_Q to view detailed technical specifications.
No datasheet is available for this part.