
Onsemi 74VCX16839MTD_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | 74VCX16839 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX16839MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
