
The 74VCX32MTC_Q is a 4-input 1-output logic gate from Onsemi, packaged in a TSSOP package. It can handle high-level output currents of up to 24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is supplied with voltages between 1.2V and 3.6V. The 74VCX32MTC_Q is available in rail/Tube packaging.
Onsemi 74VCX32MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Series | 74VCX32 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX32MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
