The 74VCXH162240MTX is a 16-input 3-state inverter from Onsemi, packaged in a TSSOP package and available in quantities of 1000. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 7.6ns. The device is not RoHS compliant and has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.4V. The high level output current is -12mA and the low level output current is 12mA.
Onsemi 74VCXH162240MTX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCXH162240MTX to view detailed technical specifications.
No datasheet is available for this part.