
The 74VCXH162373MTD_Q is a single latch with 16 input lines and 3 output lines, operating within a supply voltage range of 1.4V to 3.6V and a temperature range of -40°C to 85°C. It features a propagation delay of 3.3ns and a high level output current of -12mA. The device is packaged in a TSSOP package, available in quantities of 38, and is packaged in a rail or tube format. The latch has a non-inverting polarity and is part of the 74VCXH162373 series.
Onsemi 74VCXH162373MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Series | 74VCXH162373 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXH162373MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
