The 74VCXH162374MTX is an 8-input 3-output D-type flip-flop from Onsemi, packaged in a TSSOP. It operates within a supply voltage range of 1.65V to 3.6V and a temperature range of -40°C to 85°C. This device features a propagation delay of 9.6ns and a high-level output current of -12mA. It is available in a tape and reel packaging with 1000 units per package.
Onsemi 74VCXH162374MTX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 7 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| RoHS Compliant | No |
| Series | 74VCXH162374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCXH162374MTX to view detailed technical specifications.
No datasheet is available for this part.