
The 74VCXH16373MTD_Q is a 5-channel latch with 16 inputs and 3 outputs, featuring a propagation delay of 3ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.2V and 3.6V. The device is packaged in a TSSOP package and is available in rail or tube packaging. The latch has a high level output current of -24mA and is a non-inverting logic function.
Onsemi 74VCXH16373MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 5 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Series | 74VCXH16373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCXH16373MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
