
The 74VHC00M_Q is a 4-input NAND gate with a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. It features high level output currents of up to -8mA and low level output currents of up to 8mA. The device is packaged in a SOIC package and is available in rail or tube packaging. The propagation delay is 7.5ns.
Onsemi 74VHC00M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC00M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
