The 74VHC02SJQ is a high-speed logic gate with a propagation delay of 7.5ns. It can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA. The device is packaged in a SOP package and is available in rail/Tube packaging. It operates within a temperature range of -40°C to 85°C and can be supplied with voltages between 2V and 5.5V.
Onsemi 74VHC02SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC02SJQ to view detailed technical specifications.
No datasheet is available for this part.