
Onsemi 74VHC02SJX_NL technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.4ns |
| RoHS Compliant | Yes |
| Series | 74VHC02 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC02SJX_NL to view detailed technical specifications.
No datasheet is available for this part.
