
The 74VHC04M_Q logic gate is a 6-channel device with a maximum operating temperature of 85°C. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device is packaged in a SOIC case and is available in rail/Tube packaging. The 74VHC04 series is designed for use in applications requiring high speed and low power consumption.
Onsemi 74VHC04M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74VHC04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC04M_Q to view detailed technical specifications.
No datasheet is available for this part.