The 74VHC04MTCX_NL is a 6-channel logic gate from Onsemi, packaged in a TSSOP case. It can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in tape and reel packaging with 2500 units per package.
Onsemi 74VHC04MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHC04 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC04MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.