
The 74VHC112M is a dual JK flip-flop with a maximum frequency of 135MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a quiescent current of 2uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The 74VHC112M has a propagation delay of 15ns and a turn-on delay time of 5.1ns.
Onsemi 74VHC112M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Tin, Matte |
| Frequency | 135MHz |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC112M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
