
The 74VHC125SJ_Q is a high-speed buffer with a propagation delay of 7.5ns. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is packaged in a SOP package and is available in rail/Tube packaging. It can operate over a temperature range of -40°C to 85°C and has a high level output current of -8mA and a low level output current of 8mA.
Onsemi 74VHC125SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC125SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
