The 74VHC132SJQ is a 4-gate logic IC from Onsemi, packaged in a SOP case. It can operate within a supply voltage range of 2V to 5.5V and can withstand temperatures up to 85°C. The device features high level output currents of -8mA and low level output currents of 8mA. It is available in rail/Tube packaging and has a propagation delay of 9.7ns.
Onsemi 74VHC132SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC132SJQ to view detailed technical specifications.
No datasheet is available for this part.