
The 74VHC138 is an 8-input 3-to-8 line decoder with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. This device features 3 input lines and 8 output lines, packaged in a PDIP case and available in rail/Tube packaging.
Onsemi 74VHC138N_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74VHC138 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC138N_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
