
The 74VHC138SJ_Q is a 3-to-8 decoder with 3 input lines and 8 output lines. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device is packaged in a SOP package and is available in rail/Tube packaging.
Onsemi 74VHC138SJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74VHC138 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC138SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
