Onsemi 74VHC139MTCX_NL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHC139 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC139MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.