
The 74VHC139SJ_Q is a dual 2-input 4-output 2:4 decoder from Onsemi. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device operates over a supply voltage range of 2V to 5.5V. The 74VHC139SJ_Q is available in a SOP package, packaged in rail or tube. It has 2 input lines and 4 output lines.
Onsemi 74VHC139SJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Series | 74VHC139 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC139SJ_Q to view detailed technical specifications.
No datasheet is available for this part.