
The 74VHC153SJQ is a 2-input 2-output logic gate from Onsemi, operating over a temperature range of -40°C to 85°C. It is packaged in a SOP package and is available in rail or tube packaging. The gate has a propagation delay of 9.7ns and can operate with a supply voltage between 2V and 5.5V.
Onsemi 74VHC153SJQ technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Series | 74VHC153 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC153SJQ to view detailed technical specifications.
No datasheet is available for this part.
