
The 74VHC157MX_Q is a 4-bit multiplexer with 8 inputs and 4 outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is packaged in a surface-mount SOIC N package and is available in tape and reel quantities of 2500. The 74VHC157MX_Q features a propagation delay of 8.4ns.
Onsemi 74VHC157MX_Q technical specifications.
| Package/Case | SOIC N |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| Series | 74VHC157 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC157MX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
