
Onsemi 74VHC157SJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.4ns |
| Series | 74VHC157 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC157SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
