
Onsemi 74VHC161284MEA.DEL technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC161284MEA.DEL to view detailed technical specifications.
No datasheet is available for this part.
