
The 74VHC163M is a 4-bit synchronous counter from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied at 5V. The counter is packaged in a 48-pin SOIC package and is lead-free. It features a propagation delay of 10.1ns and a turn-on delay time of 23.5ns. The 74VHC163M is RoHS compliant and is part of the 74VHC series of CMOS logic functions.
Onsemi 74VHC163M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC163M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
