
Onsemi 74VHC163N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23.5ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC163N to view detailed technical specifications.
No datasheet is available for this part.
