
Onsemi 74VHC164MTC_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Series | 74VHC164 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC164MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
