
The 74VHC175M_Q is a 4-input D-type flip-flop from Onsemi, packaged in a SOIC case. It can handle a maximum supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C. The device features a propagation delay of 15ns and can source a high-level output current of up to -8mA and a low-level output current of 8mA.
Onsemi 74VHC175M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Series | 74VHC175 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC175M_Q to view detailed technical specifications.
No datasheet is available for this part.
