
The 74VHC175N_Q is a 4-channel D-type flip-flop with a non-inverting polarity and a propagation delay of 15ns. It is packaged in a 4-pin PDIP and is available in a rail/Tube packaging. The device operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2V to 5.5V. It features high level and low level output currents of -8mA and 8mA, respectively, and is suitable for use in high-speed digital circuits.
Onsemi 74VHC175N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Series | 74VHC175 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC175N_Q to view detailed technical specifications.
No datasheet is available for this part.
