Onsemi 74VHC1GT86DTT1G technical specifications.
| Package/Case | TSOP |
| Logic Function | XOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC1GT86DTT1G to view detailed technical specifications.
No datasheet is available for this part.